Similar

SB34AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SB34AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB34AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB34AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB34AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK34SMA-3G-AQ | Diotec Semiconductor | 3.457 | 4878-SK34SMA-3G-AQCT-ND | €2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08919 | €267.57 |
| 6.000 | €0.07267 | €436.02 |
| 9.000 | €0.05811 | €522.99 |
| 15.000 | €0.02815 | €422.25 |
| 21.000 | €0.02611 | €548.31 |
| 30.000 | €0.02475 | €742.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22700 | €2.27 |
| 100 | €0.14350 | €14.35 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |


