Diode 60 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB260S_R2_00001

DigiKey Part Number
3757-SB260S_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB260S_R2_00001
Description
DIODE SCHOTTKY 60V 2A DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.000€0.03546€3,014.10
170.000€0.03307€5,621.90
255.000€0.03292€8,394.60
Manufacturers Standard Package
Unit Price without VAT:€0.03546
Unit Price with VAT:€0.04255