
S5K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5K_R1_00001TR-ND - Tape & Reel (TR) 3757-S5K_R1_00001CT-ND - Cut Tape (CT) 3757-S5K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5K_R1_00001 |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.11903 | €95.22 |
| 1.600 | €0.10678 | €170.85 |
| 2.400 | €0.10052 | €241.25 |
| 4.000 | €0.09349 | €373.96 |
| 5.600 | €0.08932 | €500.19 |
| 8.000 | €0.08527 | €682.16 |
| 20.000 | €0.07637 | €1,527.40 |
| 40.000 | €0.07087 | €2,834.80 |
| 80.000 | €0.06735 | €5,388.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

