
S5J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5J_R1_00001TR-ND - Tape & Reel (TR) 3757-S5J_R1_00001CT-ND - Cut Tape (CT) 3757-S5J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5J_R1_00001 |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.12444 | €99.55 |
| 1.600 | €0.11171 | €178.74 |
| 2.400 | €0.10521 | €252.50 |
| 4.000 | €0.09791 | €391.64 |
| 5.600 | €0.09358 | €524.05 |
| 8.000 | €0.08938 | €715.04 |
| 20.000 | €0.08014 | €1,602.80 |
| 40.000 | €0.07443 | €2,977.20 |
| 80.000 | €0.07129 | €5,703.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.17860 | €17.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 100 | €0.22280 | €22.28 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

