
S3KA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S3KA_R1_00001TR-ND - Tape & Reel (TR) 3757-S3KA_R1_00001CT-ND - Cut Tape (CT) 3757-S3KA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KA_R1_00001 |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.06519 | €52.15 |
| 1.600 | €0.06454 | €103.26 |
| 2.400 | €0.06273 | €150.55 |
| 4.000 | €0.06180 | €247.20 |
| 5.600 | €0.05146 | €288.18 |
| 8.000 | €0.04784 | €382.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.12990 | €12.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 100 | €0.15000 | €15.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

