Zener Diode 19 V 500 mW ±5% Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-323HE
SOD-323HE

PZS5119BCH_R1_00001

DigiKey Part Number
3757-PZS5119BCH_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZS5119BCH_R1_00001
Description
DIODE ZENER 19V 500MW SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14.4 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323HE
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.250.000€0.02295€74,587.50
Manufacturers Standard Package
Unit Price without VAT:€0.02295
Unit Price with VAT:€0.02754