Parametric Equivalent



PZ1AL75B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL75B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AL75B_R1_00001 |
Description | DIODE ZENER 75V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | €0.04647 | €23,281.47 |
| Unit Price without VAT: | €0.04647 |
|---|---|
| Unit Price with VAT: | €0.05576 |


