


PZ1AL56B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL56B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL56B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL56B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL56B_R1_00001 |
Description | DIODE ZENER 56V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10962 | €328.86 |
| 6.000 | €0.09988 | €599.28 |
| 9.000 | €0.09608 | €864.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32400 | €3.24 |
| 100 | €0.20640 | €20.64 |
| 500 | €0.15564 | €77.82 |
| 1.000 | €0.13924 | €139.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24100 | €2.41 |
| 100 | €0.16320 | €16.32 |
| 500 | €0.12748 | €63.74 |
| 1.000 | €0.11474 | €114.74 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

