PZ1AH4V7B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4.136
Unit Price: €0.26000
Datasheet
Zener Diode 4.7 V 1 W ±5% Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ1AH4V7B_R1_00001

DigiKey Part Number
3757-PZ1AH4V7B_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1AH4V7B_R1_00001
Description
DIODE ZENER 4.7V 1W SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123HE
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZ1AH4V7B-AU_R1_000A1Panjit International Inc.4.1363757-PZ1AH4V7B-AU_R1_000A1CT-ND€0.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
501.000€0.04589€22,990.89
Manufacturers Standard Package
Unit Price without VAT:€0.04589
Unit Price with VAT:€0.05507