Parametric Equivalent

PZ1AH3V9B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH3V9B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AH3V9B_R1_00001 |
Description | DIODE ZENER 3.9V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123HE |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AH3V9B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PZ1AH3V9B-AU_R1_000A1TR-ND | €0.06597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | €0.05654 | €28,326.54 |
| Unit Price without VAT: | €0.05654 |
|---|---|
| Unit Price with VAT: | €0.06785 |


