
PTGH7565S1_T0_00201 | |
|---|---|
DigiKey Part Number | 3757-PTGH7565S1_T0_00201CT-ND - Cut Tape (CT) 3757-PTGH7565S1_T0_00201TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGH7565S1_T0_00201 |
Description | IGBT TRENCH FS 650V 133A TO247L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 133 A 366 W Through Hole TO247-3L |
Datasheet | Datasheet |
Category | Switching Energy 2.47mJ (on), 1.27mJ (off) |
Manufacturer Panjit International Inc. | Input Type Standard |
Packaging Cut Tape (CT) Tape & Box (TB) | Gate Charge 108 nC |
Part Status Active | Td (on/off) @ 25°C 30ns/137ns |
IGBT Type Trench Field Stop | Test Condition 400V, 75A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 57 ns |
Current - Collector (Ic) (Max) 133 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 225 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 75A | Package / Case TO-247-3 |
Power - Max 366 W | Supplier Device Package TO247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.70182 | €1,531.64 |
| Unit Price without VAT: | €1.70182 |
|---|---|
| Unit Price with VAT: | €2.04218 |

