Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
TO-247AD

PSDH6060CCL1_T0_00001

DigiKey Part Number
3757-PSDH6060CCL1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDH6060CCL1_T0_00001
Description
DIODE ARRAY GP 600V 30A TO-247AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
115 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.57000€2.57
30€1.38433€41.53
120€1.12208€134.65
510€0.96855€493.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.08400