


PSDH3060CCS1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDH3060CCS1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDH3060CCS1_T0_00001 |
Description | DIODE ARRAY GP 600V 30A TO-247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 65 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 30 | €0.95667 | €28.70 |
| 120 | €0.76575 | €91.89 |
| 510 | €0.62553 | €319.02 |
| 1.020 | €0.60207 | €614.11 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

