PJT7413_S2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.50000
Datasheet
P-Channel 20 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT7413_S2_00001

DigiKey Part Number
3757-PJT7413_S2_00001TR-ND - Tape & Reel (TR)
3757-PJT7413_S2_00001CT-ND - Cut Tape (CT)
3757-PJT7413_S2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT7413_S2_00001
Description
20V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-363
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
522 pF @ 10 V
FET Type
Power Dissipation (Max)
750mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-363
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 2.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJT7413_S1_00001Panjit International Inc.03757-PJT7413_S1_00001CT-ND€0.50000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04817€481.70
20.000€0.04395€879.00
30.000€0.04180€1,254.00
50.000€0.03938€1,969.00
70.000€0.03795€2,656.50
100.000€0.03656€3,656.00
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000