
PJSOT12_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT12_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT12_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT12_R1_00001 |
Description | TVS DIODE 12VWM 19VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07573 | €227.19 |
| 6.000 | €0.06856 | €411.36 |
| 9.000 | €0.06490 | €584.10 |
| 15.000 | €0.06079 | €911.85 |
| 21.000 | €0.05835 | €1,225.35 |
| 30.000 | €0.05599 | €1,679.70 |
| 75.000 | €0.05079 | €3,809.25 |
| 150.000 | €0.04929 | €7,393.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

