
PJS6830_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6830_S1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6830_S1_00001 |
Description | MOSFET 2N-CH 20V 2A SOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 92pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08781 | €263.43 |
| 6.000 | €0.07970 | €478.20 |
| 9.000 | €0.07557 | €680.13 |
| 15.000 | €0.07092 | €1,063.80 |
| 21.000 | €0.06817 | €1,431.57 |
| 30.000 | €0.06549 | €1,964.70 |
| 75.000 | €0.05962 | €4,471.50 |
| Unit Price without VAT: | €0.08781 |
|---|---|
| Unit Price with VAT: | €0.10537 |

