
PJQ4546VP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4546VP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4546VP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4546VP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4546VP-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 61A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1283 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 50µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.57600 | €5.76 |
| 100 | €0.37640 | €37.64 |
| 500 | €0.29028 | €145.14 |
| 1.000 | €0.26252 | €262.52 |
| 2.000 | €0.23916 | €478.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21452 | €1,072.60 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

