
PJF60R620E_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJF60R620E_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJF60R620E_T0_00001 |
Description | 600V N-CHANNEL SUPER JUNCTION MO |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.2A (Ta), 7A (Tc) 1.04W (Ta), 45W (Tc) Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 457 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.04W (Ta), 45W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 620mOhm @ 2.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.54927 | €1,098.54 |
| Unit Price without VAT: | €0.54927 |
|---|---|
| Unit Price with VAT: | €0.65912 |

