
PJF4NA65A_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJF4NA65A_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJF4NA65A_T0_00001 |
Description | 650V N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Ta) 33W (Tc) Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 25 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29214 | €584.28 |
| Unit Price without VAT: | €0.29214 |
|---|---|
| Unit Price with VAT: | €0.35057 |

