
PJB240N04V7-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJB240N04V7-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJB240N04V7-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJB240N04V7-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJB240N04V7-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 36A (Ta), 200A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount TO-263-7L |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7790 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package TO-263-7L |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 90A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.800 | €1.32848 | €75,457.66 |
| Unit Price without VAT: | €1.32848 |
|---|---|
| Unit Price with VAT: | €1.59418 |

