
PJ30072S6_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ30072S6_R1_00301TR-ND - Tape & Reel (TR) 3757-PJ30072S6_R1_00301CT-ND - Cut Tape (CT) 3757-PJ30072S6_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ30072S6_R1_00301 |
Description | IC REG BOOST ADJ SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11680 | €2.92 |
| 100 | €0.10000 | €10.00 |
| 250 | €0.09184 | €22.96 |
| 500 | €0.08694 | €43.47 |
| 1.000 | €0.08289 | €82.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07790 | €233.70 |
| 6.000 | €0.07545 | €452.70 |
| 9.000 | €0.07422 | €667.98 |
| 15.000 | €0.07287 | €1,093.05 |
| 21.000 | €0.07207 | €1,513.47 |
| 30.000 | €0.07131 | €2,139.30 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |







