
PCDD0865G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD0865G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD0865G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD0865G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0865G1_L2_00001 |
Description | DIODE SIL CARB 650V 8A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 296pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSDD08G65E2 | Bourns Inc. | 5.000 | 118-BSDD08G65E2CT-ND | €61.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.15178 | €3,455.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.05400 | €20.54 |
| 100 | €1.43090 | €143.09 |
| 500 | €1.16452 | €582.26 |
| 1.000 | €1.07896 | €1,078.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €2.57800 | €25.78 |
| 100 | €1.82740 | €182.74 |
| 500 | €1.50704 | €753.52 |
| 1.000 | €1.40418 | €1,404.18 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.78000 |

