
PCDB20120G1_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDB20120G1_R2_00001TR-ND - Tape & Reel (TR) 3757-PCDB20120G1_T0_00001CT-ND - Cut Tape (CT) 3757-PCDB20120G1_T0_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDB20120G1_R2_00001 |
Description | DIODE SIL CARB 1200V 20A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 1200 V | |
Capacitance @ Vr, F | 1040pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €4.73975 | €11,375.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.87000 | €9.87 |
| 10 | €6.84600 | €68.46 |
| 100 | €5.13780 | €513.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.39000 | €12.39 |
| 10 | €8.70300 | €87.03 |
| 100 | €6.62420 | €662.42 |
| Unit Price without VAT: | €9.87000 |
|---|---|
| Unit Price with VAT: | €11.84400 |

