Diode 1200 V 10A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDB10120G1_R2_00001

DigiKey Part Number
3757-PCDB10120G1_R2_00001TR-ND - Tape & Reel (TR)
3757-PCDB10120G1_R2_00001CT-ND - Cut Tape (CT)
3757-PCDB10120G1_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDB10120G1_R2_00001
Description
DIODE SIL CARB 1200V 10A TO263
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
529pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€2.51815€2,014.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.09000€6.09
10€4.11800€41.18
100€3.00010€300.01
Digi-Reel®
QuantityUnit PriceExt Price
1€7.57000€7.57
10€5.17600€51.76
100€3.82300€382.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€6.09000
Unit Price with VAT:€7.30800