
PCDB0465G1_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDB0465G1_R2_00001TR-ND - Tape & Reel (TR) 3757-PCDB0465G1_R2_00001CT-ND - Cut Tape (CT) 3757-PCDB0465G1_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDB0465G1_R2_00001 |
Description | DIODE SIL CARBIDE 650V 4A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 146pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.81909 | €655.27 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

