
P6SMBJ58A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ58A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ58A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ58A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ58A-AU_R1_000A1 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.08895 | €71.16 |
| 1.600 | €0.07941 | €127.06 |
| 2.400 | €0.07454 | €178.90 |
| 4.000 | €0.06906 | €276.24 |
| 5.600 | €0.06581 | €368.54 |
| 8.000 | €0.06265 | €501.20 |
| 20.000 | €0.05571 | €1,114.20 |
| 40.000 | €0.05142 | €2,056.80 |
| 80.000 | €0.04781 | €3,824.80 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

