
P6SMB56CA-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB56CA-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA-AU_R2_000A1 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87.000 | €0.10602 | €9,223.74 |
| Unit Price without VAT: | €0.10602 |
|---|---|
| Unit Price with VAT: | €0.12722 |

