
P6SMB43CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB43CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB43CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB43CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA_R1_00001 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.13409 | €107.27 |
| 1.600 | €0.12053 | €192.85 |
| 2.400 | €0.11361 | €272.66 |
| 4.000 | €0.10583 | €423.32 |
| 5.600 | €0.10122 | €566.83 |
| 8.000 | €0.09674 | €773.92 |
| 20.000 | €0.08689 | €1,737.80 |
| 40.000 | €0.08081 | €3,232.40 |
| 80.000 | €0.07840 | €6,272.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

