
P6SMB16AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB16AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB16AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB16AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16AS_R1_00001 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.09131 | €73.05 |
| 1.600 | €0.08156 | €130.50 |
| 2.400 | €0.07657 | €183.77 |
| 4.000 | €0.07096 | €283.84 |
| 5.600 | €0.06764 | €378.78 |
| 8.000 | €0.06441 | €515.28 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

