
P6SMB130AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB130AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB130AS_R1_00001 |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.600 | €0.08499 | €1,495.82 |
| 35.200 | €0.07889 | €2,776.93 |
| 52.800 | €0.07578 | €4,001.18 |
| 88.000 | €0.07512 | €6,610.56 |
| Unit Price without VAT: | €0.08499 |
|---|---|
| Unit Price with VAT: | €0.10199 |

