
P6SMB130A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB130A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB130A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB130A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB130A_R1_00001 |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46000 | €4.60 |
| 100 | €0.29830 | €29.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.21294 | €170.35 |
| 1.600 | €0.19294 | €308.70 |
| 2.400 | €0.18275 | €438.60 |
| 4.000 | €0.17129 | €685.16 |
| 5.600 | €0.16450 | €921.20 |
| 8.000 | €0.15790 | €1,263.20 |
| 20.000 | €0.14342 | €2,868.40 |
| 40.000 | €0.14039 | €5,615.60 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

