
P6KE400CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE400CA_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE400CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA_R2_00001 |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26800 | €2.68 |
| 100 | €0.16950 | €16.95 |
| 500 | €0.12690 | €63.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08501 | €340.04 |
| 8.000 | €0.07741 | €619.28 |
| 12.000 | €0.07353 | €882.36 |
| 20.000 | €0.06917 | €1,383.40 |
| 28.000 | €0.06659 | €1,864.52 |
| 40.000 | €0.06408 | €2,563.20 |
| 100.000 | €0.05992 | €5,992.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

