
P4SMAJ45CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ45CAS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ45CAS_R1_00001 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | €0.05674 | €1,531.98 |
| 54.000 | €0.05258 | €2,839.32 |
| 81.000 | €0.05047 | €4,088.07 |
| 135.000 | €0.04937 | €6,664.95 |
| Unit Price without VAT: | €0.05674 |
|---|---|
| Unit Price with VAT: | €0.06809 |

