P4SMAJ45C_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: €0.05749
80.3V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ45C_R1_00001

DigiKey Part Number
3757-P4SMAJ45C_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ45C_R1_00001
Description
TVS DIODE 45VWM 80.3VC DO214AC
Customer Reference
Detailed Description
80.3V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
80.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMAJ45CA_R1_00001Panjit International Inc.03757-P4SMAJ45CA_R1_00001TR-ND€0.05749MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes