
P4SMAJ30CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ30CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ30CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ30CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30CAS_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.07111 | €128.00 |
| 3.600 | €0.06388 | €229.97 |
| 5.400 | €0.06019 | €325.03 |
| 9.000 | €0.05605 | €504.45 |
| 12.600 | €0.05359 | €675.23 |
| 18.000 | €0.05120 | €921.60 |
| 45.000 | €0.04596 | €2,068.20 |
| 90.000 | €0.04272 | €3,844.80 |
| 180.000 | €0.04122 | €7,419.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.12830 | €12.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.11470 | €11.47 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

