27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ17AS_R1_00001

DigiKey Part Number
3757-P4SMAJ17AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ17AS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ17AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ17AS_R1_00001
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.573
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800€0.07201€129.62
3.600€0.06469€232.88
5.400€0.06095€329.13
9.000€0.05676€510.84
12.600€0.05427€683.80
18.000€0.05185€933.30
45.000€0.04654€2,094.30
90.000€0.04326€3,893.40
180.000€0.04174€7,513.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.19200€1.92
100€0.12030€12.03
500€0.08932€44.66
Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.17200€1.72
100€0.11620€11.62
500€0.08950€44.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200