
P4SMAJ10AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ10AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ10AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ10AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10AS_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.07201 | €129.62 |
| 3.600 | €0.06469 | €232.88 |
| 5.400 | €0.06095 | €329.13 |
| 9.000 | €0.05676 | €510.84 |
| 12.600 | €0.05427 | €683.80 |
| 18.000 | €0.05185 | €933.30 |
| 45.000 | €0.04654 | €2,094.30 |
| 90.000 | €0.04326 | €3,893.40 |
| 180.000 | €0.04174 | €7,513.20 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

