
P4SMA6.8A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA6.8A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA6.8A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA6.8A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A_R1_00001 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.12830 | €12.83 |
| 500 | €0.09526 | €47.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.07680 | €138.24 |
| 3.600 | €0.06899 | €248.36 |
| 5.400 | €0.06501 | €351.05 |
| 9.000 | €0.06053 | €544.77 |
| 12.600 | €0.05788 | €729.29 |
| 18.000 | €0.05530 | €995.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

