
P4SMA36AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA36AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA36AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA36AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36AS_R1_00001 |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.12830 | €12.83 |
| 500 | €0.09526 | €47.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.07680 | €138.24 |
| 3.600 | €0.06899 | €248.36 |
| 5.400 | €0.06501 | €351.05 |
| 9.000 | €0.06053 | €544.77 |
| 12.600 | €0.05788 | €729.29 |
| 18.000 | €0.05530 | €995.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

