15.6V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA11CAS_R1_00001

DigiKey Part Number
3757-P4SMA11CAS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMA11CAS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMA11CAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA11CAS_R1_00001
Description
TVS DIODE 9.4VWM 15.6V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.6V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
27A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.574
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800€0.07111€128.00
3.600€0.06388€229.97
5.400€0.06019€325.03
9.000€0.05605€504.45
12.600€0.05359€675.23
18.000€0.05120€921.60
45.000€0.04596€2,068.20
90.000€0.04272€3,844.80
180.000€0.04122€7,419.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.19000€1.90
100€0.11880€11.88
500€0.08820€44.10
Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17000€1.70
100€0.11470€11.47
500€0.08838€44.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000