MFR Recommended

P4KE43C_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE43C_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43C_R2_00001 |
Description | TVS DIODE 34.8VWM 61.9VC DO41 |
Customer Reference | |
Detailed Description | 61.9V Clamp 6.8A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 34.8V | Supplier Device Package |
Voltage - Breakdown (Min) 38.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 61.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE43CA_R2_00001 | Panjit International Inc. | 0 | 3757-P4KE43CA_R2_00001TR-ND | €0.05546 | MFR Recommended |


