
P4KE24CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE24CA_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE24CA_R2_00001 |
Description | TVS DIODE 20.5VWM 33.2VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 13A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | €0.05546 | €11,092.00 |
| Unit Price without VAT: | €0.05546 |
|---|---|
| Unit Price with VAT: | €0.06655 |

