
P4KE130CAS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE130CAS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE130CAS_AY_00001 |
Description | TVS DIODE 111VWM 179VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | €0.04292 | €8,584.00 |
| Unit Price without VAT: | €0.04292 |
|---|---|
| Unit Price with VAT: | €0.05150 |

