11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4HE6.5A_R1_00001

DigiKey Part Number
3757-P4HE6.5A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4HE6.5A_R1_00001
Description
TVS DIODE 6.5VWM 11.2V SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
201.000€0.07853€15,784.53
Manufacturers Standard Package
Unit Price without VAT:€0.07853
Unit Price with VAT:€0.09424