45.4V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-323HE
SOD-323HE

P1CH28A_R1_00001

DigiKey Part Number
3757-P1CH28A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1CH28A_R1_00001
Description
TVS DIODE 28VWM 45.4VC SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.4V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
575.000€0.04721€27,145.75
Manufacturers Standard Package
Unit Price without VAT:€0.04721
Unit Price with VAT:€0.05665