


P1CH15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH15A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1CH15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 6.1A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575.000 | €0.03180 | €18,285.00 |
| Unit Price without VAT: | €0.03180 |
|---|---|
| Unit Price with VAT: | €0.03816 |

