
MURC3J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURC3J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURC3J_R1_00001CT-ND - Cut Tape (CT) 3757-MURC3J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURC3J_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360Q | Diodes Incorporated | 3.000 | 31-MURS360QCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31000 | €3.10 |
| 100 | €0.19730 | €19.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.13753 | €110.02 |
| 1.600 | €0.12351 | €197.62 |
| 2.400 | €0.11635 | €279.24 |
| 4.000 | €0.10831 | €433.24 |
| 5.600 | €0.10354 | €579.82 |
| 8.000 | €0.09891 | €791.28 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

