
MMSZ5258A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5258A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5258A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5258A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258A_R1_00001 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01700 | €51.00 |
| 6.000 | €0.01530 | €91.80 |
| 9.000 | €0.01411 | €126.99 |
| 15.000 | €0.01294 | €194.10 |
| 21.000 | €0.01195 | €250.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06200 | €0.62 |
| 100 | €0.03230 | €3.23 |
| 500 | €0.03060 | €15.30 |
| 1.000 | €0.02837 | €28.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06200 | €0.62 |
| 100 | €0.03230 | €3.23 |
| 500 | €0.03060 | €15.30 |
| 1.000 | €0.02890 | €28.90 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

