Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz 225mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3946_S1_00001

DigiKey Part Number
3757-MMDT3946_S1_00001TR-ND - Tape & Reel (TR)
3757-MMDT3946_S1_00001CT-ND - Cut Tape (CT)
3757-MMDT3946_S1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3946_S1_00001
Description
TRANS NPN/PNP 40V 200MA SOT-363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz 225mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Panjit International Inc.
Power - Max
225mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP Complementary
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBT3946DW1T1Gonsemi2.112MBT3946DW1T1GOSCT-ND€0.17000Similar
MBT3946DW1T2Gonsemi31.386MBT3946DW1T2GOSCT-ND€0.15000Similar
In-Stock: 2.288
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02163€64.89
6.000€0.01918€115.08
9.000€0.01793€161.37
15.000€0.01652€247.80
21.000€0.01568€329.28
30.000€0.01487€446.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07200€0.72
100€0.04440€4.44
500€0.03210€16.05
1.000€0.02807€28.07
Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13200€1.32
100€0.08190€8.19
500€0.06014€30.07
1.000€0.05308€53.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400