Parametric Equivalent

MMBT4401-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBT4401-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT4401-AU_R1_000A1 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 225 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4401_R1_00001 | Panjit International Inc. | 8.066 | 3757-MMBT4401_R1_00001CT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02002 | €60.06 |
| 6.000 | €0.01773 | €106.38 |
| 9.000 | €0.01656 | €149.04 |
| 15.000 | €0.01525 | €228.75 |
| 21.000 | €0.01446 | €303.66 |
| 30.000 | €0.01370 | €411.00 |
| 75.000 | €0.01203 | €902.25 |
| 150.000 | €0.01100 | €1,650.00 |
| 300.000 | €0.01013 | €3,039.00 |
| Unit Price without VAT: | €0.02002 |
|---|---|
| Unit Price with VAT: | €0.02402 |


